TE Connectivity 737739-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.181inch |
| Material | Copper |
| Package Quantity | 50 |
| Packaging | Box |
| Pin Length | 16mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 737739-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.