
TE Connectivity 744-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 744-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
