TE Connectivity 744401-000 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 744401-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.