TE Connectivity 745007-1 technical specifications.
| Body Material | Zinc |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Package Quantity | 2 |
| Packaging | Bulk |
| Panel Thickness | 0.76mm |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
