
15-position, 2-row male D-Subminiature connector with straight, through-hole mounting. Features brass contacts with gold and tin/lead plating, a round contact shape for signal applications, and a polyester dielectric. Rated for 125V and operating temperatures from -55°C to 105°C, this connector includes mating connector lock and PCB mount retention. Housing is black polyester with UL94 V-0 flammability rating.
TE Connectivity 745052-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Polyester |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745052-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.