High-density D-Subminiature connector, featuring 25 male signal contacts made of gold-plated brass with round, 3.18mm posts. This straight, through-hole mounted plug has a polyester dielectric and a black housing, rated for 125V and operating temperatures from -55°C to 105°C. It includes mating connector lock and PCB mount retention, with a pitch of 2.77mm and a UL94 V-0 flammability rating.
TE Connectivity 745073-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745073-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.