15-position, 2-row female D-Subminiature connector with straight, through-hole mounting. Features gold-plated bronze signal contacts with a round shape and 0.125-inch post length. Rated for 6A current and 125V voltage, with a maximum operating temperature of 105°C. Includes mating connector lock and PCB mount retention. Housing is black with UL94 V-0 flammability rating.
TE Connectivity 745077-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 10.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.17mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 39.14mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 745077-4 to view detailed technical specifications.
No datasheet is available for this part.