TE Connectivity 745130-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPLIMITE HDP-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745130-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.