TE Connectivity 745130-9 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 37 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745130-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.