TE Connectivity 745134-1 technical specifications.
| Color | Grey |
| ELV | Non-Compliant |
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 53.1mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 25 |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Width | 44.5mm |
| Wire/Cable Diameter | 11.68mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745134-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.