
TE Connectivity 745173-5 technical specifications.
| Color | Silver |
| Depth | 48.76mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.27mm |
| Lead Free | Contains Lead |
| Length | 53.08mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 25 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Width | 48.8mm |
| Wire/Cable Diameter | 7.11mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745173-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.