
This 37-position shielded cable connector is manufactured by TE Connectivity and features a silver plated copper plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is non-ELV compliant and contains lead, making it non-RoHS compliant. It is available in bulk packaging and has a wire/cable diameter of 16.51mm with a round wire/cable type.
TE Connectivity 745174-1 technical specifications.
| Color | Silver |
| Depth | 48.76mm |
| ELV | Non-Compliant |
| Height | 20.32mm |
| Lead Free | Contains Lead |
| Length | 69.54mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Width | 48.8mm |
| Wire/Cable Diameter | 16.51mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.