
This 37-position shielded cable connector is manufactured by TE Connectivity and features a silver finish. It has a height of 20.3mm and a length of 69.5mm. The connector is made of metal and has a copper plating. It is available in bulk packaging and is not RoHS compliant due to the presence of lead.
TE Connectivity 745174-3 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Lead Free | Contains Lead |
| Length | 69.5mm |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Width | 48.8mm |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745174-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.