TE Connectivity 745174-4 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 37 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745174-4 to view detailed technical specifications.
No datasheet is available for this part.