
TE Connectivity 745175-1 technical specifications.
| Color | Silver |
| Depth | 48.77mm |
| ELV | Non-Compliant |
| Height | 22.86mm |
| Lead Free | Contains Lead |
| Length | 67.16mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Clamp |
| Number of Positions | 50 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shell Size | 5 |
| Shielding | Shielded |
| Wire/Cable Diameter | 19.05mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745175-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.