
This 50-position shielded cable connector is made of metal with a silver finish and copper plating. It is not compliant with ELV regulations and contains lead, making it non-RoHS compliant. The connector is designed for cable mounting and is part of the AMPLIMITE series.
TE Connectivity 745175-2 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 50 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.15mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745175-2 to view detailed technical specifications.
No datasheet is available for this part.