TE Connectivity 745175-5 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 22.9mm |
| Lead Free | Contains Lead |
| Length | 67.2mm |
| Material | Metal |
| Mount | Clamp |
| Number of Positions | 50 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shell Size | 5 |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.43mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745175-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.