TE Connectivity 745177-000 technical specifications.
| Gender | Male |
| Length | 43.18mm |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745177-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.