
Standard D-Subminiature Receptacle, 9 Position, 2 Rows, Female, Straight Orientation. Features gold flash mating contact finish and tin lead over nickel termination finish. Thermoplastic dielectric material with UL94 V-0 flammability rating. Through-hole mount with vertical PCB mounting orientation. Maximum operating temperature of 105°C.
TE Connectivity 745183-2 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Finish - Mating | GOLD FLASH |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Manufacturer Series | 745183 |
| Mating Connector Lock | No (Without) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250.25kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 745183-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
