9-position, 2-row D-Subminiature receptacle connector with straight, vertical PCB mounting orientation. Features square, signal contacts made of bronze with gold and tin plating, and a 0.427-inch contact post length. Rated for 6A current and 250V AC/DC, with a maximum operating temperature of 105°C. Steel shell, black housing, and through-hole termination with solder. Compliant with ELV and UL94 V-0 flammability rating.
TE Connectivity 745183-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.427inch |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745183-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.