15-position, 2-row female D-Subminiature connector for cable mounting. Features gold-plated bronze signal contacts with a 2.76mm contact pitch, suitable for 22-26 AWG wire. Thermoplastic dielectric and UL94 V-0 rated black housing ensure durability. Operates within a -55°C to 105°C temperature range with a 250V voltage rating. Includes mating connector lock and is supplied in trays.
TE Connectivity 745205-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| Preloaded | Yes |
| Series | AMPLIMITE HDE-20 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745205-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.