
Female D-Subminiature connector with 15 signal contacts and 2 rows, featuring a straight, unshielded, free-hanging, cable mount design. Contacts are bronze with gold and tin plating, suitable for 22-26 AWG round wire. The black thermoplastic housing has a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range, with a maximum AC supply voltage of 250V. Includes mating connector lock and is RoHS and ELV compliant.
TE Connectivity 745205-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 20.92mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Size | 2 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 0.824inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745205-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
