
Standard D-Subminiature Connector, 15-position, 2-row male plug with straight orientation. Features gold and tin plated bronze signal contacts, a black plastic body, and thermoplastic dielectric. Rated for 250V AC, with a temperature range of -55°C to 105°C. Termination is IDC for round wire, accommodating 22-26 AWG. Includes mating connector lock and is UL94 V-0 flammability rated.
TE Connectivity 745207-7 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 21.84mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Plastic |
| Shell Size | A |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 0.86inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745207-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
