
Female signal contact for AMPLIMITE HDP-20 series, featuring a straight, crimp termination style. Constructed from bronze with gold plating for enhanced conductivity and durability. Designed for cable mounting, this contact accommodates wire gauges from 22AWG to 18AWG, with a maximum insulation diameter of 0.068 inches. RoHS compliant and supplied in a loose piece package of 1000 units.
TE Connectivity 745230-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.29mm |
| Gender | Female |
| Insulation Diameter | 0.068inch |
| Length | 13.47mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745230-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
