Female signal and power contact for cable mounting, featuring a straight, unshielded design. This crimp-style contact is constructed from gold-plated bronze, suitable for wire gauges from 18 to 22 AWG with a maximum insulation diameter of 0.068 inches. It supports a maximum current rating of 3.1A and is RoHS compliant.
TE Connectivity 745230-5 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.068inch |
| Lead Free | Not Applicable |
| Length | 46.08mm |
| Material | Bronze |
| Max Current Rating | 3.1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745230-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.