TE Connectivity 745245-5 technical specifications.
| ELV | Compliant |
| Length | 0.53inch |
| Number of Positions | 50 |
| Package Quantity | 2 |
| Packaging | Bag |
| Panel Thickness | 0.06inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745245-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.