
TE Connectivity 745253-2 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745253-2 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.