TE Connectivity 745254-2 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745254-2 (CUT STRIP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.