
Male signal contact, brass with gold plating, designed for crimp termination of 22-26 AWG cable. This straight, unshielded contact features a 1.27mm insulation diameter and a 2.66mm depth, with a 14.85mm length. Rated for a maximum current of 2A, it is supplied on a tape and reel for efficient cable mounting. RoHS compliant.
TE Connectivity 745254-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.66mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 14.85mm |
| Material | Brass |
| Max Current Rating | 2A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745254-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.