TE Connectivity 745255-3 technical specifications.
| Depth | 5.84mm |
| ELV | Compliant |
| Height | 8.12mm |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745255-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.