The HDP-20 series contact is a male brass contact with gold plating, featuring a square shape and 3.18mm post length. It is available as a loose piece and is not RoHS compliant. This contact is part of the HDP-20 series and is suitable for use in signal and power applications.
TE Connectivity 745287-4 technical specifications.
| Package/Case | 125 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | HDP-20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745287-4 to view detailed technical specifications.
No datasheet is available for this part.