
This male signal contact is manufactured by TE Connectivity and features a brass contact material with a gold plating. The contact has a square shape and a post length of 10.85mm. It is available in quantities of 1000 and is packaged as a loose piece. The contact is not RoHS compliant and is intended for solder termination.
TE Connectivity 745287-6 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 10.85mm |
| Contact Shape | Square |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745287-6 to view detailed technical specifications.
No datasheet is available for this part.