TE Connectivity 745287-8 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 10.85mm |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 2.39mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 27.43mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745287-8 to view detailed technical specifications.
No datasheet is available for this part.