
TE Connectivity 745311-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 20.8mm |
| Insulation Diameter | 19.05mm |
| Lead Free | Lead Free |
| Length | 61.6mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 37 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE |
| Shielding | Unshielded |
| Width | 46.2mm |
| Wire/Cable Diameter | 0.75inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
