9-position, 2-row D-Subminiature connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating, rated for 6A and 125V. Operates between -55°C and 105°C, with a UL94 V-0 flammability rating. Black housing and color.
TE Connectivity 745330-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745330-2 to view detailed technical specifications.
No datasheet is available for this part.