TE Connectivity 745335-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Thermoplastic |
| RoHS Compliant | No |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745335-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.