TE Connectivity 745403-2 technical specifications.
| Depth | 6.6mm |
| ELV | Compliant |
| Length | 0.4inch |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Panel Thickness | 0.06inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745403-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.