TE Connectivity 745404-1 technical specifications.
| Depth | 12.45mm |
| ELV | Non-Compliant |
| Height | 10.54mm |
| Lead Free | Contains Lead |
| Length | 35.48mm |
| Material | Stainless Steel |
| Number of Positions | 9 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.