
TE Connectivity 745407-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.