TE Connectivity 745440-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Sealable | No (Without) |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745440-3 to view detailed technical specifications.
No datasheet is available for this part.