Standard D-Subminiature receptacle, female, 25 positions, 2 rows, straight orientation, with mating connector lock. Features bronze contacts with gold plating, glass dielectric, and a steel shell. Rated for 250V AC max operating voltage and 105°C max operating temperature. Termination is IDC for round, discrete wire gauges 22-26 AWG. Housing color is black, with a UL94 V-0 flammability rating.
TE Connectivity 745495-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745495-2 to view detailed technical specifications.
No datasheet is available for this part.