25-position, 2-row D-Subminiature connector with straight orientation and a 2.76mm pitch. Features male signal contacts made of bronze with gold plating, housed in black steel. Designed for cable mounting with a free-hanging configuration, supporting a maximum wire gauge of 22AWG and a minimum of 20AWG for round, discrete wires. Rated for 250V AC, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Includes mating connector lock and is preloaded.
TE Connectivity 745496-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745496-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.