Standard D-Subminiature connector with 37 positions and 2 rows, featuring IDC termination for round and discrete wire types. Contacts are bronze with gold plating, rated for signal applications and a maximum operating voltage of 250V AC. The black housing is steel shell, free-hanging and cable mountable, with a mating connector lock. Operating temperature range is -55°C to 105°C.
TE Connectivity 745497-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.