TE Connectivity 745508-4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 7.87mm |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Aluminium |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745508-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.