TE Connectivity 745530-2 technical specifications.
| Depth | 14.35mm |
| Height | 11.07mm |
| Length | 23.72mm |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Size | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745530-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.