TE Connectivity 745539-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Positions | 33 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.