TE Connectivity 745776-4 technical specifications.
| Depth | 20.32mm |
| Length | 2.1inch |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745776-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.