TE Connectivity 745779-3 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745779-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.