TE Connectivity 745779-5 technical specifications.
| Depth | 6.65mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Number of Positions | 50 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745779-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.