15-position, 2-row female D-subminiature receptacle connector with straight, free-hanging mounting. Features tin/lead plated bronze signal contacts and a black thermoplastic dielectric. Operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 250V AC and a maximum current rating of 3.7A. Shell size A, bulk packaging.
TE Connectivity 745909-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Height | 12.54mm |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745909-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.